RS PRO Self-Adhesive Fire Safety Hazard Warning Sign

RS Stock No.: 813-4463Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Flammable

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Vinyl

Colour

Black/Yellow/White

Width

100mm

Sign Type

Label

Hazard Type

Fire Safety

Country of Origin

India

Product details

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

FAQs

What type of Safety Signs are available?

  • RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.

  • Warning signs are triangular shape, black image, yellow background, black border

  • Prohibition signs are round shape, black image, white background red border, red diagonal line

  • Mandatory signs are round shape, white image, blue background

  • Emergency exit and first aid signs are rectangular or square, white image, green background

  • Fire-fighting signs are rectangular or square, white image, red background

  • CLP regulation Hazard pictograms (alert you to the presence of hazardous chemicals) - Diamond shaped, red border, white background black image


More about ISO 7010

ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

Standards

ISO 7010 International Standard

You may be interested in
Wolk Fire Safety Hazard Warning Sign
₹ 1,006.32Each (Exc. GST)
RS PRO Fire Safety Hazard Warning Sign
₹ 470.44Each (Exc. GST)

₹ 69.40

₹ 69.40 Each (Exc. GST)

₹ 81.89

₹ 81.89 Each (inc. GST)

RS PRO Self-Adhesive Fire Safety Hazard Warning Sign
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 69.40

₹ 69.40 Each (Exc. GST)

₹ 81.89

₹ 81.89 Each (inc. GST)

RS PRO Self-Adhesive Fire Safety Hazard Warning Sign

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Wolk Fire Safety Hazard Warning Sign
₹ 1,006.32Each (Exc. GST)
RS PRO Fire Safety Hazard Warning Sign
₹ 470.44Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Sign Description

Flammable

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Vinyl

Colour

Black/Yellow/White

Width

100mm

Sign Type

Label

Hazard Type

Fire Safety

Country of Origin

India

Product details

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

FAQs

What type of Safety Signs are available?

  • RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.

  • Warning signs are triangular shape, black image, yellow background, black border

  • Prohibition signs are round shape, black image, white background red border, red diagonal line

  • Mandatory signs are round shape, white image, blue background

  • Emergency exit and first aid signs are rectangular or square, white image, green background

  • Fire-fighting signs are rectangular or square, white image, red background

  • CLP regulation Hazard pictograms (alert you to the presence of hazardous chemicals) - Diamond shaped, red border, white background black image


More about ISO 7010

ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

Standards

ISO 7010 International Standard

You may be interested in
Wolk Fire Safety Hazard Warning Sign
₹ 1,006.32Each (Exc. GST)
RS PRO Fire Safety Hazard Warning Sign
₹ 470.44Each (Exc. GST)