RS PRO Safety Knife with Snap-off Blade, Retractable

Technical Document
Specifications
Product details
RS Pro Heavy Duty Retractable Safety Knife
RS PRO's tough and durable, retractable knife with a snap-off blade is designed for cutting materials within an industrial and commercial environment. Constructed a strong plastic material, the knife can cut through some of the toughest materials with ease. Our RS PRO snap off retractable knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Features & Benefits
Can sometimes be referred to as a trimming knife
Automatic blade lock promotes not only safety but also helps with keeping the blade is a good condition, the blade auto-lock contributes to easy storage of the knife too
Comprised of a strong and robust plastic material (ABS) and TPR soft grip - making it easier to handle and reducing the chance of accidents
Ergonomic thumb control helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
Eliminated the need for power tools in some applications
Including the blade, the weight of this retractable version is 0.7kg
Dimensions are 160 mm x 48 mm
The blade can be snapped off to reveal a new one each time it is worn down or lost its sharpness
The retractable blade knife has the capacity to store up to two blades
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS Pro Heavy Duty Retractable Safety Knife
RS PRO's tough and durable, retractable knife with a snap-off blade is designed for cutting materials within an industrial and commercial environment. Constructed a strong plastic material, the knife can cut through some of the toughest materials with ease. Our RS PRO snap off retractable knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Features & Benefits
Can sometimes be referred to as a trimming knife
Automatic blade lock promotes not only safety but also helps with keeping the blade is a good condition, the blade auto-lock contributes to easy storage of the knife too
Comprised of a strong and robust plastic material (ABS) and TPR soft grip - making it easier to handle and reducing the chance of accidents
Ergonomic thumb control helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
Eliminated the need for power tools in some applications
Including the blade, the weight of this retractable version is 0.7kg
Dimensions are 160 mm x 48 mm
The blade can be snapped off to reveal a new one each time it is worn down or lost its sharpness
The retractable blade knife has the capacity to store up to two blades
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.