RS PRO RSPROCR-22 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 2NO/2NC, 500 V

RS Stock No.: 250-8858Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

1

Contact Voltage Rating

500 V

Contact Current Rating

4 A

Range

RSPROCR-22

Power Rating

-

Function

Electromechanical

Normal State Configuration

2NO/2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO/2NC

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

4A

Control Voltage

230V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,898.68

₹ 3,898.68 Each (Exc. GST)

₹ 4,600.44

₹ 4,600.44 Each (inc. GST)

RS PRO RSPROCR-22 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 2NO/2NC, 500 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,898.68

₹ 3,898.68 Each (Exc. GST)

₹ 4,600.44

₹ 4,600.44 Each (inc. GST)

RS PRO RSPROCR-22 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 2NO/2NC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

1

Contact Voltage Rating

500 V

Contact Current Rating

4 A

Range

RSPROCR-22

Power Rating

-

Function

Electromechanical

Normal State Configuration

2NO/2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO/2NC

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

4A

Control Voltage

230V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China