RS PRO RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max, RS Calibration

Technical Document
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+140 °F, +60 °C
Maximum Humidity Measurement
95%RH
Hygrometer Type
Digital Hygrometer
Best Temperature Measurement Accuracy
±0.5 °C, ±0.9 °F
Temperature Measurement Resolution
0.1 °F, 0.1 °C
Model Number p
RS1364
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Handheld
Calibrated
RSCAL
Functions
Dew Point, Hold, Maximum & Minimum Display, Record, Relative, Wet Bulb
Power Source
Battery
Battery Type
AAA
Battery Life
200 h
Minimum Operating Temperature
0°C
Weight
235g
Maximum Operating Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 1364 Humidity and Temperature Meter
From RS PRO, this handheld thermo-hygrometer is a two in one solution for measuring both humidity and temperature. With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.
The device has wet-bulb temperature and dew point functions, and has the ability to set minimum and maximum temperature time stamps, meaning you can measure relative humidity and temperature. It is also supplied in a carry case to keep it safely stored when not in use.
What are the measurement ranges?
This great value humidity and temperature meter has a measuring range of 10% to 95% RH (humidity) and -20 to +60 °C (temperature), resolution 0.1% RH / 0.1 °C.
How is the device powered?
The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.
Features and Benefits
Detachable sensing probe
Data hold and relative function
Dual LCD display with bar graph indication
Dew point readings
Wet bulb reading
MAX/MIN with time stamp
°C/°F selectable
Dimensions 150 x 72 x 35 mm
Weight 235 g approximately
Applications
This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so give an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.
Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;
Environmental research
Food and beverage
Pharmaceutical
HVAC
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Probe, user manual, AAA batteries (x6), carrying case
₹ 34,993.55
₹ 34,993.55 Each (Exc. GST)
₹ 41,292.39
₹ 41,292.39 Each (inc. GST)
Calibration type
RS Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 34,993.55
₹ 34,993.55 Each (Exc. GST)
₹ 41,292.39
₹ 41,292.39 Each (inc. GST)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+140 °F, +60 °C
Maximum Humidity Measurement
95%RH
Hygrometer Type
Digital Hygrometer
Best Temperature Measurement Accuracy
±0.5 °C, ±0.9 °F
Temperature Measurement Resolution
0.1 °F, 0.1 °C
Model Number p
RS1364
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Meter Type
Handheld
Calibrated
RSCAL
Functions
Dew Point, Hold, Maximum & Minimum Display, Record, Relative, Wet Bulb
Power Source
Battery
Battery Type
AAA
Battery Life
200 h
Minimum Operating Temperature
0°C
Weight
235g
Maximum Operating Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 1364 Humidity and Temperature Meter
From RS PRO, this handheld thermo-hygrometer is a two in one solution for measuring both humidity and temperature. With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.
The device has wet-bulb temperature and dew point functions, and has the ability to set minimum and maximum temperature time stamps, meaning you can measure relative humidity and temperature. It is also supplied in a carry case to keep it safely stored when not in use.
What are the measurement ranges?
This great value humidity and temperature meter has a measuring range of 10% to 95% RH (humidity) and -20 to +60 °C (temperature), resolution 0.1% RH / 0.1 °C.
How is the device powered?
The thermohygometer runs on 6XAAA batteries. It has a power save option to increase battery life.
Features and Benefits
Detachable sensing probe
Data hold and relative function
Dual LCD display with bar graph indication
Dew point readings
Wet bulb reading
MAX/MIN with time stamp
°C/°F selectable
Dimensions 150 x 72 x 35 mm
Weight 235 g approximately
Applications
This RS PRO thermohygrometer is capable of measuring ambient temperatures and moisture vapour within the air, and so give an accurate measurement of humidity in an environment. They can be used to the moisture content in materials.
Portable and easy to use, this thermohygrometer is ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;
Environmental research
Food and beverage
Pharmaceutical
HVAC
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Probe, user manual, AAA batteries (x6), carrying case