RS PRO RS1360A Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max

RS Stock No.: 123-2230Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+140 °F, +60 °C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.8°C, ±1.5°F

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

RS1360A

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Dew Point, Hold, Memory, Read

Power Source

Battery

Battery Type

9V

Battery Life

140 h

Minimum Operating Temperature

0°C

Weight

210g

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

₹ 9,758.67

₹ 9,758.67 Each (Exc. GST)

₹ 11,515.23

₹ 11,515.23 Each (inc. GST)

RS PRO RS1360A Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,758.67

₹ 9,758.67 Each (Exc. GST)

₹ 11,515.23

₹ 11,515.23 Each (inc. GST)

RS PRO RS1360A Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+140 °F, +60 °C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±0.8°C, ±1.5°F

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

RS1360A

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Dew Point, Hold, Memory, Read

Power Source

Battery

Battery Type

9V

Battery Life

140 h

Minimum Operating Temperature

0°C

Weight

210g

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China