RS PRO RS VP-4 Non Contact Voltage Indicator, 100V ac to 1000V ac With RS Calibration

RS Stock No.: 136-5749Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Voltage

Calibrated

RSCAL

Battery Type

AAA

Power Source

Battery

Safety Category

CAT IV 1000 V

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

100V ac

Maximum Operating Temperature

+50°C

Safety Category Level

CAT IV

Minimum Operating Temperature

0°C

Model Number p

RS VP-4

Safety Category Voltage

1000V

Country of Origin

China

Product details

RS PRO VP-4 Non-Contact Voltage Indicator

Safely detect the presence of AC voltage in cables, wires, wall sockets fuses and junction boxes with the RS PRO VP-4. Ergonomically designed for comfort, it features a built in torch for confined spaces, a clip for pockets or tool boxes and a contoured grip. This is an essential tool for every electrician, technician or tradesperson.

Features and Benefits:

• Altitude 2000 meters
• Non-Contact Detection of AC Voltage 200 V ac to 1000 V ac, 12 V to 1000 V ac
• Frequency Range: (50 Hz / 60 Hz)
• Battery: 2 x 1.5 V batteries (AAA)
• Operating Temperature: 32°F to 122°F (0°C to 50°C)
• Rugged, double moulded case
• Safety Compliance: CAT IV-1000 V
• IP67

Frequently asked questions:

What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.

How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.

Stock information temporarily unavailable.

₹ 13,127.13

₹ 13,127.13 Each (Exc. GST)

₹ 15,490.01

₹ 15,490.01 Each (inc. GST)

RS PRO RS VP-4 Non Contact Voltage Indicator, 100V ac to 1000V ac With RS Calibration

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,127.13

₹ 13,127.13 Each (Exc. GST)

₹ 15,490.01

₹ 15,490.01 Each (inc. GST)

RS PRO RS VP-4 Non Contact Voltage Indicator, 100V ac to 1000V ac With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Indicator Type

Voltage

Calibrated

RSCAL

Battery Type

AAA

Power Source

Battery

Safety Category

CAT IV 1000 V

Maximum Detection Voltage

1000V ac

Minimum Detection Voltage

100V ac

Maximum Operating Temperature

+50°C

Safety Category Level

CAT IV

Minimum Operating Temperature

0°C

Model Number p

RS VP-4

Safety Category Voltage

1000V

Country of Origin

China

Product details

RS PRO VP-4 Non-Contact Voltage Indicator

Safely detect the presence of AC voltage in cables, wires, wall sockets fuses and junction boxes with the RS PRO VP-4. Ergonomically designed for comfort, it features a built in torch for confined spaces, a clip for pockets or tool boxes and a contoured grip. This is an essential tool for every electrician, technician or tradesperson.

Features and Benefits:

• Altitude 2000 meters
• Non-Contact Detection of AC Voltage 200 V ac to 1000 V ac, 12 V to 1000 V ac
• Frequency Range: (50 Hz / 60 Hz)
• Battery: 2 x 1.5 V batteries (AAA)
• Operating Temperature: 32°F to 122°F (0°C to 50°C)
• Rugged, double moulded case
• Safety Compliance: CAT IV-1000 V
• IP67

Frequently asked questions:

What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.

How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.