Hazardous Product

RS PRO RS PRO, 3.60V, 18650, Lithium-Ion Rechargeable Battery, 3500mAh

RS Stock No.: 206-038Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Size

18650

IEC Name

IEC 62133

Nominal Voltage

3.60V

Capacity

3500mAh

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 to 60°C

Maximum Operating Temperature

60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Country of Origin

China

P.O.A.

RS PRO RS PRO, 3.60V, 18650, Lithium-Ion Rechargeable Battery, 3500mAh
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO RS PRO, 3.60V, 18650, Lithium-Ion Rechargeable Battery, 3500mAh

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

18650

IEC Name

IEC 62133

Nominal Voltage

3.60V

Capacity

3500mAh

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 to 60°C

Maximum Operating Temperature

60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Country of Origin

China