RS PRO RS DPI Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 70mbar RSCAL

RS Stock No.: 192-6009Brand: RS PRO
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.1 %

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

70mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS DPI

Intrinsically Safe

No

IP Rating

IP54

Battery Type

Alkaline

Display Type

LCD

Overpressure Maximum

70mbar

Weight

<500g

Minimum Operating Temperature

-10°C

Width

36mm

Length

90mm

Dimensions

90 x 36 x 190mm

Height

190mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO RS DPI Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 70mbar RSCAL

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO RS DPI Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 70mbar RSCAL
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.1 %

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

70mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS DPI

Intrinsically Safe

No

IP Rating

IP54

Battery Type

Alkaline

Display Type

LCD

Overpressure Maximum

70mbar

Weight

<500g

Minimum Operating Temperature

-10°C

Width

36mm

Length

90mm

Dimensions

90 x 36 x 190mm

Height

190mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom