RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar With UKAS Calibration

RS Stock No.: 192-6006Brand: RS PRO
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.1 %

Calibrated

UKAS

Maximum Pressure Measurement

350mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS DPI

Intrinsically Safe

No

IP Rating

IP54

Battery Type

Alkaline

Display Type

LCD

Overpressure Maximum

350mbar

Weight

<500g

Dimensions

90 x 36 x 190mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

190mm

Width

36mm

Length

90mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 83,240.18

₹ 83,240.18 Each (Exc. GST)

₹ 98,223.41

₹ 98,223.41 Each (inc. GST)

RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar With UKAS Calibration

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 83,240.18

₹ 83,240.18 Each (Exc. GST)

₹ 98,223.41

₹ 98,223.41 Each (inc. GST)

RS PRO RS DPI Differential Manometer, Max Pressure Measurement 350mbar With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.1 %

Calibrated

UKAS

Maximum Pressure Measurement

350mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

RS DPI

Intrinsically Safe

No

IP Rating

IP54

Battery Type

Alkaline

Display Type

LCD

Overpressure Maximum

350mbar

Weight

<500g

Dimensions

90 x 36 x 190mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

190mm

Width

36mm

Length

90mm

Country of Origin

United Kingdom