RS PRO Round Nose Pliers, 152 mm Overall, Bent Tip, 16mm Jaw

RS Stock No.: 249-8674Brand: RS PROIMPA: 611684
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Round Nose Pliers

Number of Pieces

1

Overall Length

152 mm

ESD Safe

No

Tip Style

Bent

Material

Carbon Steel

Jaw Length

16mm

Material Cutting Capability

Soft Wire

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 1,703.17

₹ 1,703.17 Each (Exc. GST)

₹ 2,009.74

₹ 2,009.74 Each (inc. GST)

RS PRO Round Nose Pliers, 152 mm Overall, Bent Tip, 16mm Jaw
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,703.17

₹ 1,703.17 Each (Exc. GST)

₹ 2,009.74

₹ 2,009.74 Each (inc. GST)

RS PRO Round Nose Pliers, 152 mm Overall, Bent Tip, 16mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Round Nose Pliers

Number of Pieces

1

Overall Length

152 mm

ESD Safe

No

Tip Style

Bent

Material

Carbon Steel

Jaw Length

16mm

Material Cutting Capability

Soft Wire

Country of Origin

Italy