RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 250-0630Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Series

CBF12

Cross Sectional Area

0.25mm²

Number of Cores

8

Sheath Material

PVC

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielding

80% Braid

Shielded/Unshielded

Shielded

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Outer Diameter

6.0mm

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Country of Origin

India

Stock information temporarily unavailable.

₹ 4,719.38

₹ 4,719.38 Each (Exc. GST)

₹ 5,568.87

₹ 5,568.87 Each (inc. GST)

RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,719.38

₹ 4,719.38 Each (Exc. GST)

₹ 5,568.87

₹ 5,568.87 Each (inc. GST)

RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CBF12

Cross Sectional Area

0.25mm²

Number of Cores

8

Sheath Material

PVC

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielding

80% Braid

Shielded/Unshielded

Shielded

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Outer Diameter

6.0mm

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Country of Origin

India