Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

RS PRO Right Angle Female 3 way M8 to Actuator/Sensor Cable, 6m

RS Stock No.: 283-4855Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

6m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Country of Origin

India

Stock information temporarily unavailable.

₹ 816.71

₹ 816.71 Each (Exc. GST)

₹ 963.72

₹ 963.72 Each (inc. GST)

RS PRO Right Angle Female 3 way M8 to Actuator/Sensor Cable, 6m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 816.71

₹ 816.71 Each (Exc. GST)

₹ 963.72

₹ 963.72 Each (inc. GST)

RS PRO Right Angle Female 3 way M8 to Actuator/Sensor Cable, 6m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 816.71
5 - 9₹ 780.68
10+₹ 738.37

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

6m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Country of Origin

India