RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 202-5456Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

Relay

Switching Mode

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Terminal

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3A

Response Time

<30ms

Minimum Operating Temperature

-15°C

Series

PTL

Housing Material

ABS, PC

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

₹ 4,488.60

₹ 4,488.60 Each (Exc. GST)

₹ 5,296.55

₹ 5,296.55 Each (inc. GST)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,488.60

₹ 4,488.60 Each (Exc. GST)

₹ 5,296.55

₹ 5,296.55 Each (inc. GST)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

Relay

Switching Mode

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Terminal

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3A

Response Time

<30ms

Minimum Operating Temperature

-15°C

Series

PTL

Housing Material

ABS, PC

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Standards Met

CE

Country of Origin

China