RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 30 mm → 3 m Detection Range

RS Stock No.: 256-629Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

30 mm → 3 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

250V

Terminal Type

Screw

Light Source

LED

IP Rating

IP66

Maximum Current

2 A

Response Time

5 ms

Minimum Operating Temperature

-25°C

Housing Material

Acrylic

Maximum Operating Temperature

+55°C

Standards Met

CE, RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 27,435.65

₹ 27,435.65 Each (Exc. GST)

₹ 32,374.07

₹ 32,374.07 Each (inc. GST)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 30 mm → 3 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,435.65

₹ 27,435.65 Each (Exc. GST)

₹ 32,374.07

₹ 32,374.07 Each (inc. GST)

RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 30 mm → 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

30 mm → 3 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

250V

Terminal Type

Screw

Light Source

LED

IP Rating

IP66

Maximum Current

2 A

Response Time

5 ms

Minimum Operating Temperature

-25°C

Housing Material

Acrylic

Maximum Operating Temperature

+55°C

Standards Met

CE, RoHS Compliant

Country of Origin

Japan