RS PRO Red/White Impact Protector 75mm x 30mm

RS Stock No.: 724-9791Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Corner

Material

Nitrile Rubber

Length

75mm

Colour

Red/White

Height

30 mm

Width

30mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Angles protection with tape

RS PRO Corner Protectors with Tape
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They attach to surfaces with adhesive-backed taped, providing protection for any collision with an angled edge. With a high visibility black and yellow (or white and red) design, these rubber edge protectors are available in angled, rounded and flat (plate) designs.

724-9766 is a yellow and black rounded corner protector, 750mm length and 40mm diameter
724-9760 is a white and red rounded corner protector, 750mm length and 40mm diameter
724-9779 is a yellow and black rounded corner protector, 750mm length and 40mm diameter
724-9776 is a white and red angled corner protector, 750mm length with 30mm width and 8mm thickness
724-9785 is a white and red angled corner protector, 5m length with 30mm width and 8mm thickness
724-9788 is a yellow and black angled corner protector, 750mm length with 30mm width and 8mm thickness
724-9782 is a yellow and black angled corner protector, 5m length with 30mm width and 8mm thickness
724-9791 is a white and red angled corner protector, 30mm length with 30mm width
724-9794 is a yellow and black angled corner protector, 70mm length with 30mm width
724-9798 is a yellow and black plate edge protector, 750mm length with 60mm width and 10mm thickness
724-9808 is a yellow and black plate edge protector, 5m length with 60mm width and 10mm thickness

Features and Benefits

Angles protection for protecting people, vehicles or equipment
Ideal for warehouses, factories, parking
Double Adhesive-backed tape
Nitrile Butadiene Rubber double-face tape for fixing oil and grease resistant
High visibility
Available in square, rounded or flat

Applications

Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;


Warehouse environments

construction environments

Car parking

Shop floors

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red/White Impact Protector 75mm x 30mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Red/White Impact Protector 75mm x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Corner

Material

Nitrile Rubber

Length

75mm

Colour

Red/White

Height

30 mm

Width

30mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Angles protection with tape

RS PRO Corner Protectors with Tape
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They attach to surfaces with adhesive-backed taped, providing protection for any collision with an angled edge. With a high visibility black and yellow (or white and red) design, these rubber edge protectors are available in angled, rounded and flat (plate) designs.

724-9766 is a yellow and black rounded corner protector, 750mm length and 40mm diameter
724-9760 is a white and red rounded corner protector, 750mm length and 40mm diameter
724-9779 is a yellow and black rounded corner protector, 750mm length and 40mm diameter
724-9776 is a white and red angled corner protector, 750mm length with 30mm width and 8mm thickness
724-9785 is a white and red angled corner protector, 5m length with 30mm width and 8mm thickness
724-9788 is a yellow and black angled corner protector, 750mm length with 30mm width and 8mm thickness
724-9782 is a yellow and black angled corner protector, 5m length with 30mm width and 8mm thickness
724-9791 is a white and red angled corner protector, 30mm length with 30mm width
724-9794 is a yellow and black angled corner protector, 70mm length with 30mm width
724-9798 is a yellow and black plate edge protector, 750mm length with 60mm width and 10mm thickness
724-9808 is a yellow and black plate edge protector, 5m length with 60mm width and 10mm thickness

Features and Benefits

Angles protection for protecting people, vehicles or equipment
Ideal for warehouses, factories, parking
Double Adhesive-backed tape
Nitrile Butadiene Rubber double-face tape for fixing oil and grease resistant
High visibility
Available in square, rounded or flat

Applications

Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;


Warehouse environments

construction environments

Car parking

Shop floors

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

You may be interested in