RS PRO Red/Green/Amber/Blue Buzzer Signal Tower, 4 Lights, 24 V, Screw Mount

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
4
Lens Colour
Red/Green/Amber/Blue
Bulb Type
LED
Light Effect
Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
72dB
Mounting Style
Screw Mount
Height
165mm
Base Diameter
45mm
IP Rating
IP54
Supply Voltage
24 V
Maximum Decibel
72dB
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Black
Country of Origin
Italy
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
4
Lens Colour
Red/Green/Amber/Blue
Bulb Type
LED
Light Effect
Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
72dB
Mounting Style
Screw Mount
Height
165mm
Base Diameter
45mm
IP Rating
IP54
Supply Voltage
24 V
Maximum Decibel
72dB
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Black
Country of Origin
Italy