RS PRO Red/Green/Amber Signal Tower, 110 V ac

RS Stock No.: 190-2863Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Steady

Current Type

AC

Height

262mm

Base Diameter

68mm

Supply Voltage

110 V ac

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Amber, Green, Red

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 21,993.34

₹ 21,993.34 Each (Exc. GST)

₹ 25,952.14

₹ 25,952.14 Each (inc. GST)

RS PRO Red/Green/Amber Signal Tower, 110 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,993.34

₹ 21,993.34 Each (Exc. GST)

₹ 25,952.14

₹ 25,952.14 Each (inc. GST)

RS PRO Red/Green/Amber Signal Tower, 110 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Steady

Current Type

AC

Height

262mm

Base Diameter

68mm

Supply Voltage

110 V ac

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Amber, Green, Red

Country of Origin

Italy