RS PRO Red Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size, IP67

RS Stock No.: 205-808Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

Red

Mounting Hole Size

22mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Black

Current Rating

3mA

Intensity

70mcd

Intensity

70 mcd

Length

64mm

Length

64 mm

Country of Origin

United Kingdom

Product details

LED Panel Indicators, 22mm Mounting, 130 & 230V a.c., with Lamp Test Facility

16mm coloured diffused round or flat lens
25mm dia. Black plastic bezel
Mounting hole size: 22mm to 22.5mm dia.
Sealed to IP67
Extra positive terminal for lamp test facility
2 negative terminals allow "daisy chaining"
0.11in. (2.8 x 0.8mm) terminals

Supplied with

fixing nut and gasket

You may be interested in
Stock information temporarily unavailable.

₹ 1,134.00

₹ 1,134.00 Each (Exc. GST)

₹ 1,338.12

₹ 1,338.12 Each (inc. GST)

RS PRO Red Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,134.00

₹ 1,134.00 Each (Exc. GST)

₹ 1,338.12

₹ 1,338.12 Each (inc. GST)

RS PRO Red Panel Mount Indicator, 230V ac, 22mm Mounting Hole Size, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 1,134.00
10 - 24₹ 1,083.97
25 - 49₹ 1,053.00
50 - 99₹ 1,023.75
100+₹ 982.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

Red

Mounting Hole Size

22mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Black

Current Rating

3mA

Intensity

70mcd

Intensity

70 mcd

Length

64mm

Length

64 mm

Country of Origin

United Kingdom

Product details

LED Panel Indicators, 22mm Mounting, 130 & 230V a.c., with Lamp Test Facility

16mm coloured diffused round or flat lens
25mm dia. Black plastic bezel
Mounting hole size: 22mm to 22.5mm dia.
Sealed to IP67
Extra positive terminal for lamp test facility
2 negative terminals allow "daisy chaining"
0.11in. (2.8 x 0.8mm) terminals

Supplied with

fixing nut and gasket

You may be interested in