RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 0.75mm²

RS Stock No.: 178-8302Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

0.75mm²

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

21mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 669.00

₹ 6.69 Each (In a Bag of 100) (Exc. GST)

₹ 789.42

₹ 7.894 Each (In a Bag of 100) (inc. GST)

RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 0.75mm²
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 669.00

₹ 6.69 Each (In a Bag of 100) (Exc. GST)

₹ 789.42

₹ 7.894 Each (In a Bag of 100) (inc. GST)

RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 6.35mm Tab Size, 0.5mm² to 0.75mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

0.75mm²

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

21mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more