RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 204-120Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

Flashing LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Intensity

50mcd

Intensity

50 mcd

Length

33.9mm

Length

33.9 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 492.55

₹ 492.55 Each (Exc. GST)

₹ 581.21

₹ 581.21 Each (inc. GST)

RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 492.55

₹ 492.55 Each (Exc. GST)

₹ 581.21

₹ 581.21 Each (inc. GST)

RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 492.55
15 - 24₹ 470.82
25 - 49₹ 457.37
50 - 99₹ 444.67
100+₹ 426.88

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

Flashing LED

Termination Type

Solder Tab

Bezel Style

Prominent

Current Rating

20mA

Intensity

50mcd

Intensity

50 mcd

Length

33.9mm

Length

33.9 mm

Country of Origin

United Kingdom