RS PRO Red 6-Lock Steel Scorpio Lockout, 9mm Shackle, 40mm Attachment

Technical Document
Specifications
Brand
RS ProType
Scorpio Lockout
Colour
Red
Number of Locks
6
Material
Steel
Attachment Point Minimum Size
10mm
Attachment Point Maximum Size
40mm
Lock Shackle Maximum Diameter
9mm
Risk Type
Mechanical Risk
Country of Origin
India
Product details
RS PRO Dual Scissor Action Lockout Hasp
The RS PRO Dual Scissor Action Lockout Hasp is designed to hold up to six padlocks, each with a shackle diameter of up to 9 mm, allowing multiple workers to lock out a single energy source simultaneously. It features two inner shackle sizes - 45 mm and 20 mm inner width offering versatile application options for various lockout points.
Manufactured from high-tensile steel sheets, this hasp ensures strength and durability for demanding industrial environments. The bright red powder coating enhances visibility, making it easy to locate and identify the lockout point, while also providing a layer of protection against corrosion, extending the lifespan of the hasp.
Features and Benefits
- Scorpio lockout hasp for 6 padlocks
- Shackle diameter up to 9 mm
- Multiple openings of 45 mm and 20 mm inner width shackle size
- High-tensile steel sheet
- Red powder coated
Specification
- Shackle thickness: 76 mm
- Dia Jaw size: 20 and 45 mm
- Weight: 110 grams
- Dimension: 138 mm x 55 mm x 9 mm
Application
- Industrial, manufacturing and laboratory environments
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Scorpio Lockout
Colour
Red
Number of Locks
6
Material
Steel
Attachment Point Minimum Size
10mm
Attachment Point Maximum Size
40mm
Lock Shackle Maximum Diameter
9mm
Risk Type
Mechanical Risk
Country of Origin
India
Product details
RS PRO Dual Scissor Action Lockout Hasp
The RS PRO Dual Scissor Action Lockout Hasp is designed to hold up to six padlocks, each with a shackle diameter of up to 9 mm, allowing multiple workers to lock out a single energy source simultaneously. It features two inner shackle sizes - 45 mm and 20 mm inner width offering versatile application options for various lockout points.
Manufactured from high-tensile steel sheets, this hasp ensures strength and durability for demanding industrial environments. The bright red powder coating enhances visibility, making it easy to locate and identify the lockout point, while also providing a layer of protection against corrosion, extending the lifespan of the hasp.
Features and Benefits
- Scorpio lockout hasp for 6 padlocks
- Shackle diameter up to 9 mm
- Multiple openings of 45 mm and 20 mm inner width shackle size
- High-tensile steel sheet
- Red powder coated
Specification
- Shackle thickness: 76 mm
- Dia Jaw size: 20 and 45 mm
- Weight: 110 grams
- Dimension: 138 mm x 55 mm x 9 mm
Application
- Industrial, manufacturing and laboratory environments