RS PRO Red, 2.5mm², Screw Termination

Technical Document
Specifications
Brand
RS ProColour
Red
Voltage Rating
800 V
American Wire Gauge
22 → 10AWG
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
24A
Country of Origin
Taiwan, Province Of China
Product details
Screw Clamp Terminal Blocks
DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Red
Voltage Rating
800 V
American Wire Gauge
22 → 10AWG
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
24A
Country of Origin
Taiwan, Province Of China
Product details
Screw Clamp Terminal Blocks
DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail