RS PRO Red 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, XLPE Insulation

RS Stock No.: 873-8873Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08mm²

Sheath Colour

Red

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

XLPE

Voltage Rating

6 kV dc

Outer Diameter

1.2mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

UL 3239

Insulation Wall Thickness

1.2mm

Number of Strands

7

Size of Strands

0.127mm

Country of Origin

China

Product details

RS UL 3239 Hook-up Wire

The UL3239 Hook up wire is generally used for internal wiring of TV receivers.

• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1

Standards

UL758, UL1581, VW-1

Stock information temporarily unavailable.

₹ 1,571.35

₹ 1,571.35 1 Reel of 100 Metres (Exc. GST)

₹ 1,854.19

₹ 1,854.19 1 Reel of 100 Metres (inc. GST)

RS PRO Red 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, XLPE Insulation
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,571.35

₹ 1,571.35 1 Reel of 100 Metres (Exc. GST)

₹ 1,854.19

₹ 1,854.19 1 Reel of 100 Metres (inc. GST)

RS PRO Red 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, XLPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08mm²

Sheath Colour

Red

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

XLPE

Voltage Rating

6 kV dc

Outer Diameter

1.2mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

UL 3239

Insulation Wall Thickness

1.2mm

Number of Strands

7

Size of Strands

0.127mm

Country of Origin

China

Product details

RS UL 3239 Hook-up Wire

The UL3239 Hook up wire is generally used for internal wiring of TV receivers.

• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1

Standards

UL758, UL1581, VW-1