RS PRO PVC, Hose Pipe, 6mm ID, 11mm OD, Black, 30m

RS Stock No.: 399-1139Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

11mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Compressed Air

Standards Met

ISO 2878

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

30m

Country of Origin

United Kingdom

Product details

Extra Flexible Antistatic Air Hose

Designed specifically for electro-static sensitive environments, Anti-Static Hose is the effective hosing solution for areas with potentially damaging static build-up. Widely used by the electronics industry and developed in collaboration with a leading manufacturer of pneumatic tools

Features and Benefits

• Effective anti-static properties to reduce the risk of electro-static damage
• Highly flexible, reinforced PVC hose
• Typical electrical resistance recorded at between (3 x 103 Ω per metre (minimum) and 1 x 106 Ω per metre (maximum)
• Low toxic liner suitable for food use
• Cadmium and silicone-free
• Resistant to a wide range of chemicals
• Abrasion-resistant
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• Service temperature -15°C to + 60°C
• 4:1 safety factor

Product Application Information

• Widely used by the electronics industry – especially computers
• Pneumatic tools and equipment in electro-static sensitive areas

Standards

BS6066 1981 (1986) and ISO 5774 1980

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

You may be interested in
Stock information temporarily unavailable.

₹ 13,996.25

₹ 13,996.25 Each (Exc. GST)

₹ 16,515.57

₹ 16,515.57 Each (inc. GST)

RS PRO PVC, Hose Pipe, 6mm ID, 11mm OD, Black, 30m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,996.25

₹ 13,996.25 Each (Exc. GST)

₹ 16,515.57

₹ 16,515.57 Each (inc. GST)

RS PRO PVC, Hose Pipe, 6mm ID, 11mm OD, Black, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

11mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Compressed Air

Standards Met

ISO 2878

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

30m

Country of Origin

United Kingdom

Product details

Extra Flexible Antistatic Air Hose

Designed specifically for electro-static sensitive environments, Anti-Static Hose is the effective hosing solution for areas with potentially damaging static build-up. Widely used by the electronics industry and developed in collaboration with a leading manufacturer of pneumatic tools

Features and Benefits

• Effective anti-static properties to reduce the risk of electro-static damage
• Highly flexible, reinforced PVC hose
• Typical electrical resistance recorded at between (3 x 103 Ω per metre (minimum) and 1 x 106 Ω per metre (maximum)
• Low toxic liner suitable for food use
• Cadmium and silicone-free
• Resistant to a wide range of chemicals
• Abrasion-resistant
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• Service temperature -15°C to + 60°C
• 4:1 safety factor

Product Application Information

• Widely used by the electronics industry – especially computers
• Pneumatic tools and equipment in electro-static sensitive areas

Standards

BS6066 1981 (1986) and ISO 5774 1980

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

You may be interested in