RS PRO PVC, Hose Pipe, 51mm ID, 60.2mm OD, Green, 10m

RS Stock No.: 917-5077Brand: RS PRODistrelec Article No.: 30426230
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

51mm

Outer Diameter

60.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

5.3 bar

Suitable Applications

Agriculture

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Bend Radius

114mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PVC, Hose Pipe, 51mm ID, 60.2mm OD, Green, 10m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO PVC, Hose Pipe, 51mm ID, 60.2mm OD, Green, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

51mm

Outer Diameter

60.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

5.3 bar

Suitable Applications

Agriculture

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Bend Radius

114mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in