RS PRO PVC, Hose Pipe, 40.3mm ID, 47.6mm OD, Green, 5m

RS Stock No.: 136-9426Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

40.3mm

Outer Diameter

47.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6.5 bar

Suitable Applications

Agriculture

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

5m

Reinforced

Yes

Bend Radius

160mm

Country of Origin

United Kingdom

Product details

RS Pro Water Delivery Hose

The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Outstanding resistance to the effects of weather
• Temperature Range: -10 °C to +55 °C
• RoHS and REACh compliant

Applications

The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.

Stock information temporarily unavailable.

₹ 7,379.72

₹ 7,379.72 Each (Exc. GST)

₹ 8,708.07

₹ 8,708.07 Each (inc. GST)

RS PRO PVC, Hose Pipe, 40.3mm ID, 47.6mm OD, Green, 5m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,379.72

₹ 7,379.72 Each (Exc. GST)

₹ 8,708.07

₹ 8,708.07 Each (inc. GST)

RS PRO PVC, Hose Pipe, 40.3mm ID, 47.6mm OD, Green, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

40.3mm

Outer Diameter

47.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6.5 bar

Suitable Applications

Agriculture

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

5m

Reinforced

Yes

Bend Radius

160mm

Country of Origin

United Kingdom

Product details

RS Pro Water Delivery Hose

The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Outstanding resistance to the effects of weather
• Temperature Range: -10 °C to +55 °C
• RoHS and REACh compliant

Applications

The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.