RS PRO PVC, Hose Pipe, 102mm ID, 115.5mm OD, Green, 10m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
102mm
Outer Diameter
115.5mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4.7 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
459mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Medium Duty Suction and Delivery Hose
The RS Pro medium duty suction and delivery hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. It has outstanding resistance to the effects of weather.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature range: -10 °C to +55 °C
Applications
The RS Pro medium duty hose is suitable for delivery of water, sewage, slurries and powders. It is popular in the agricultural, construction and general manufacturing industries.
₹ 62,797.16
₹ 62,797.16 Each (Exc. GST)
₹ 74,100.65
₹ 74,100.65 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 62,797.16
₹ 62,797.16 Each (Exc. GST)
₹ 74,100.65
₹ 74,100.65 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
102mm
Outer Diameter
115.5mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4.7 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
459mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Medium Duty Suction and Delivery Hose
The RS Pro medium duty suction and delivery hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. It has outstanding resistance to the effects of weather.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature range: -10 °C to +55 °C
Applications
The RS Pro medium duty hose is suitable for delivery of water, sewage, slurries and powders. It is popular in the agricultural, construction and general manufacturing industries.