RS PRO PVC Cable Trunking Accessory, 25 x 16mm

Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
External Angle
Material
PVC
Width
25 mm
Height
16mm
Dimensions
25 x 16mm
Series
Mini
Country of Origin
Hungary
Product details
Mini PVC Trunking External Angles
These Mini PVC trunking external angles allow fast installation. Suitable for use in commercial buildings. They clip onto outside of a right angled join to provide a tidy, safe and professional trunking joint.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1586
25x16mm trunking: use 917-1580
38x16mm trunking: use 917-1599
38x25mm trunking: use 917-1592
Colour: white
Material: PVC
Supplied in a pack of 2
₹ 322.86
₹ 161.43 Each (In a Pack of 2) (Exc. GST)
₹ 380.97
₹ 190.487 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 322.86
₹ 161.43 Each (In a Pack of 2) (Exc. GST)
₹ 380.97
₹ 190.487 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | ₹ 161.43 | ₹ 322.86 |
20 - 98 | ₹ 156.89 | ₹ 313.78 |
100+ | ₹ 152.59 | ₹ 305.18 |
Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
External Angle
Material
PVC
Width
25 mm
Height
16mm
Dimensions
25 x 16mm
Series
Mini
Country of Origin
Hungary
Product details
Mini PVC Trunking External Angles
These Mini PVC trunking external angles allow fast installation. Suitable for use in commercial buildings. They clip onto outside of a right angled join to provide a tidy, safe and professional trunking joint.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1586
25x16mm trunking: use 917-1580
38x16mm trunking: use 917-1599
38x25mm trunking: use 917-1592
Colour: white
Material: PVC
Supplied in a pack of 2