RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
50V dc / 250V ac
Push Button Style
Square
IP Rating
IP67
Terminal Type
Solder Lug
Manufacturer Part No.
PAS6D1M1CES2-5
Country of Origin
China
₹ 345.34
₹ 345.34 Each (Exc. GST)
₹ 407.50
₹ 407.50 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 345.34
₹ 345.34 Each (Exc. GST)
₹ 407.50
₹ 407.50 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | ₹ 345.34 |
50 - 99 | ₹ 330.10 |
100 - 249 | ₹ 320.67 |
250 - 499 | ₹ 311.76 |
500+ | ₹ 299.29 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
50V dc / 250V ac
Push Button Style
Square
IP Rating
IP67
Terminal Type
Solder Lug
Manufacturer Part No.
PAS6D1M1CES2-5
Country of Origin
China