RS PRO Pure Sine Wave 600W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

Technical Document
Specifications
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
600W
Output Power Intermittent
1200W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
Efficiency
92%
MTBF
86852kh
Output Current
2.6A
Length
270mm
Width
230mm
Depth
100mm
Weight
2.72kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Number of Output Connections
2
Maximum Input Current
25A
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Country of Origin
China
₹ 25,742.24
₹ 25,742.24 Each (Exc. GST)
₹ 30,375.84
₹ 30,375.84 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 25,742.24
₹ 25,742.24 Each (Exc. GST)
₹ 30,375.84
₹ 30,375.84 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 25,742.24 |
5 - 9 | ₹ 24,999.74 |
10 - 24 | ₹ 23,331.49 |
25 - 49 | ₹ 21,782.17 |
50+ | ₹ 20,339.50 |
Technical Document
Specifications
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
600W
Output Power Intermittent
1200W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
Efficiency
92%
MTBF
86852kh
Output Current
2.6A
Length
270mm
Width
230mm
Depth
100mm
Weight
2.72kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Number of Output Connections
2
Maximum Input Current
25A
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Country of Origin
China