RS PRO Pure Sine Wave 3000W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No

Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
3000W
Output Power Intermittent
6000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
13.04A
Length
482mm
Width
245mm
Depth
113mm
Weight
6.58kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
300A
Number of Output Connections
2
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Inverter Directionality
DC to AC
Country of Origin
China
₹ 50,512.42
₹ 50,512.42 Each (Exc. GST)
₹ 59,604.66
₹ 59,604.66 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 50,512.42
₹ 50,512.42 Each (Exc. GST)
₹ 59,604.66
₹ 59,604.66 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 50,512.42 |
5 - 9 | ₹ 48,283.93 |
10 - 24 | ₹ 46,904.39 |
25 - 49 | ₹ 45,601.49 |
50+ | ₹ 43,777.43 |
Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
3000W
Output Power Intermittent
6000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
13.04A
Length
482mm
Width
245mm
Depth
113mm
Weight
6.58kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
300A
Number of Output Connections
2
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Inverter Directionality
DC to AC
Country of Origin
China