RS PRO PT100 RTD Sensor, 6mm Dia, 300mm Long, 4 Wire, G1/2, Class B +450°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
300mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
KNE Terminal Head
Cable Length
300mm
Probe Material
316 Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
4
Accuracy
Class B
Country of Origin
United Kingdom
₹ 8,490.74
₹ 8,490.74 Each (Exc. GST)
₹ 10,019.07
₹ 10,019.07 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,490.74
₹ 8,490.74 Each (Exc. GST)
₹ 10,019.07
₹ 10,019.07 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | ₹ 8,490.74 |
6 - 10 | ₹ 8,116.15 |
11+ | ₹ 7,884.26 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
300mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+450°C
Termination Type
KNE Terminal Head
Cable Length
300mm
Probe Material
316 Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
4
Accuracy
Class B
Country of Origin
United Kingdom