RS PRO PT100 RTD Sensor, 6mm Dia, 300mm Long, 3 Wire, Probe, Class A +250°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
300mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
316 Stainless Steel
Process Connection
Probe
Number Of Wires
3
Accuracy
Class A
Distrelec Product Id
30418481
Country of Origin
United Kingdom
₹ 12,547.35
₹ 12,547.35 Each (Exc. GST)
₹ 14,805.87
₹ 14,805.87 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 12,547.35
₹ 12,547.35 Each (Exc. GST)
₹ 14,805.87
₹ 14,805.87 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
300mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
316 Stainless Steel
Process Connection
Probe
Number Of Wires
3
Accuracy
Class A
Distrelec Product Id
30418481
Country of Origin
United Kingdom