RS PRO Probe Digital Thermometer for Food Industry, Industrial, Medical Use, K Probe, 1 Input(s), +200°C Max, ±1 °C

RS Stock No.: 231-9843Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200°C

Thermometer Type

Probe

Probe Type

K

Best Accuracy

±1 °C

Application

Food Industry, Industrial, Medical

Number of Temperature Inputs

1

Resolution

1 °C

Data Storage

No

Length

290mm

Width

40mm

Height

27mm

Dimensions

290 x 40 x 27mm

Minimum/Maximum Recordings

No

Temperature Scale

Centigrade, Fahrenheit

Intrinsically Safe

No

Weight

60g

Battery Type

AAA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Probe Digital Thermometer for Food Industry, Industrial, Medical Use, K Probe, 1 Input(s), +200°C Max, ±1 °C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Probe Digital Thermometer for Food Industry, Industrial, Medical Use, K Probe, 1 Input(s), +200°C Max, ±1 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200°C

Thermometer Type

Probe

Probe Type

K

Best Accuracy

±1 °C

Application

Food Industry, Industrial, Medical

Number of Temperature Inputs

1

Resolution

1 °C

Data Storage

No

Length

290mm

Width

40mm

Height

27mm

Dimensions

290 x 40 x 27mm

Minimum/Maximum Recordings

No

Temperature Scale

Centigrade, Fahrenheit

Intrinsically Safe

No

Weight

60g

Battery Type

AAA

Country of Origin

China