RS PRO Pressure Sensor, 0bar Min, 0.75bar Max, Analogue Output, Relative Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.75bar
Accuracy
±0.25 %
Output Type
Analogue
Media Measured
Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Maximum Current
28 mA
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
IP Rating
IP65
Mounting Type
Threaded
Hazardous Area Certification
ATEX, IECEx
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
RS Pro IPSL Series ATEX Pressure Transmitters
RS Pro IPSL ATEX industrial pressure transducers are suitable for use in a wide range of industrial applications. A piezoresistive ceramic sensor gives excellent media compatibility within a stainless steel housing.
An incorporated microprocessor-based amplifier, requiring no adjusting, gives stable electronics, especially industrial applications.
Piezo-resistive thick film ceramic sensor
Stainless steel body
+/- 0.25% accuracy
Microprocessor based amplifier
Pressure ranges from 50 to 1000 mbar
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.75bar
Accuracy
±0.25 %
Output Type
Analogue
Media Measured
Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Maximum Current
28 mA
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-20°C
IP Rating
IP65
Mounting Type
Threaded
Hazardous Area Certification
ATEX, IECEx
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
RS Pro IPSL Series ATEX Pressure Transmitters
RS Pro IPSL ATEX industrial pressure transducers are suitable for use in a wide range of industrial applications. A piezoresistive ceramic sensor gives excellent media compatibility within a stainless steel housing.
An incorporated microprocessor-based amplifier, requiring no adjusting, gives stable electronics, especially industrial applications.
Piezo-resistive thick film ceramic sensor
Stainless steel body
+/- 0.25% accuracy
Microprocessor based amplifier
Pressure ranges from 50 to 1000 mbar