RS PRO PP 2L Laboratory Jug
RS Stock No.: 478-1646Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Measuring Jug
Material
PP
Capacity
2L
Graduations
Yes
Dimensions
151 (Dia.) x 187mm
Diameter
151mm
Length
187mm
Country of Origin
Germany
You may be interested in
RS PRO PP 2L BeakerBrand: RS PRO
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.
₹ 1,895.96
₹ 1,895.96 Each (Exc. GST)
₹ 2,237.23
₹ 2,237.23 Each (inc. GST)
RS PRO PP 2L Laboratory Jug
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,895.96
₹ 1,895.96 Each (Exc. GST)
₹ 2,237.23
₹ 2,237.23 Each (inc. GST)
RS PRO PP 2L Laboratory Jug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PP 2L BeakerBrand: RS PRO
P.O.A.Each (Exc. GST)
Technical Document
Specifications
Brand
RS ProProduct Type
Measuring Jug
Material
PP
Capacity
2L
Graduations
Yes
Dimensions
151 (Dia.) x 187mm
Diameter
151mm
Length
187mm
Country of Origin
Germany
You may be interested in
RS PRO PP 2L BeakerBrand: RS PRO
P.O.A.Each (Exc. GST)