RS PRO PP 250ml Beaker

RS Stock No.: 178-0206Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

250ml

Graduations

Yes

Dimensions

80.5 Dia. x 96mm

Diameter

80.5mm

Length

96mm

Country of Origin

China

You may be interested in
RS PRO PP 250ml Beaker
₹ 298.375Each (In a Box of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO PP 250ml Beaker
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO PP 250ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP 250ml Beaker
₹ 298.375Each (In a Box of 10) (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

250ml

Graduations

Yes

Dimensions

80.5 Dia. x 96mm

Diameter

80.5mm

Length

96mm

Country of Origin

China

You may be interested in
RS PRO PP 250ml Beaker
₹ 298.375Each (In a Box of 10) (Exc. GST)