RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screws DIN 965, M2.5x10.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
10.0mm
Thread Size Metric
M2.5
Thread Size (Metric)
M2.5
Material
Stainless Steel
Standards Met
DIN 965
Stainless Steel Type
A2 304
Thread Pitch
0.45mm
Distrelec Product Id
30417034
₹ 855.16
₹ 855.16 1 Bag of 100 (Exc. GST)
₹ 1,009.09
₹ 1,009.09 1 Bag of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 855.16
₹ 855.16 1 Bag of 100 (Exc. GST)
₹ 1,009.09
₹ 1,009.09 1 Bag of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 855.16 |
5 - 9 | ₹ 812.20 |
10 - 29 | ₹ 769.23 |
30+ | ₹ 716.56 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
10.0mm
Thread Size Metric
M2.5
Thread Size (Metric)
M2.5
Material
Stainless Steel
Standards Met
DIN 965
Stainless Steel Type
A2 304
Thread Pitch
0.45mm
Distrelec Product Id
30417034