Technical Document
Specifications
Brand
RS ProCapacitance
25µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRA440
Length
98mm
Dimensions
50 (Dia.) x 98mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30418405
Country of Origin
United Kingdom
Product details
RS PRO Polypropylene Film Capacitor
Highly reliable Polypropylene film capacitor designed for permanent connection in the auxiliary windings of single-phase induction motors and for use with star connected three phase motors operating in a single-phase supply.
The polypropylene film element of these motor run capacitors is encapsulated in a flame-retardant resin inside self-extinguishing plastic, and all housed in an Aluminium case.
Utilising metallised film, the capacitor has excellent self-healing properties. Designed for stud mounting and particularly suited to AC, typical applications include domestic appliances.
Features and Benefits
- Nominal operating voltage of 440V
- Capacity tolerance ±10%
- Dissipation Factor ≤ 0.001
- Suitable for soldering or push-on receptacles
- Stud mount with an M8x10mm
Standards and Approvals: BS EN ISO 9001-2008, RoHS, Reach compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Push-On Terminals with Safety Device
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
25µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRA440
Length
98mm
Dimensions
50 (Dia.) x 98mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30418405
Country of Origin
United Kingdom
Product details
RS PRO Polypropylene Film Capacitor
Highly reliable Polypropylene film capacitor designed for permanent connection in the auxiliary windings of single-phase induction motors and for use with star connected three phase motors operating in a single-phase supply.
The polypropylene film element of these motor run capacitors is encapsulated in a flame-retardant resin inside self-extinguishing plastic, and all housed in an Aluminium case.
Utilising metallised film, the capacitor has excellent self-healing properties. Designed for stud mounting and particularly suited to AC, typical applications include domestic appliances.
Features and Benefits
- Nominal operating voltage of 440V
- Capacity tolerance ±10%
- Dissipation Factor ≤ 0.001
- Suitable for soldering or push-on receptacles
- Stud mount with an M8x10mm
Standards and Approvals: BS EN ISO 9001-2008, RoHS, Reach compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.