RS PRO Polycarbonate Wall Box, IP65, 300 mm x 200 mm x 180mm

Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
200 mm
External Depth
180mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Gland Plate
No
Colour
Light Grey
RAL Code
RAL 7035
Fixing Kit
Yes
₹ 18,537.48
₹ 18,537.48 Each (Exc. GST)
₹ 21,874.23
₹ 21,874.23 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 18,537.48
₹ 18,537.48 Each (Exc. GST)
₹ 21,874.23
₹ 21,874.23 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
200 mm
External Depth
180mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP65
Chassis Plate
Yes
Gland Plate
No
Colour
Light Grey
RAL Code
RAL 7035
Fixing Kit
Yes