RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 12 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
12 m
Output Type
PNP NO+NC
Switching Mode
Light / Dark switching
Electrical Connection
Terminal Block
Maximum dc Voltage
30V
Terminal Type
Terminal
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Housing Material
ABS, PC
Minimum Operating Temperature
-15°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PTL
Standards Met
CE
Country of Origin
China
₹ 4,534.86
₹ 4,534.86 Each (Exc. GST)
₹ 5,351.13
₹ 5,351.13 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,534.86
₹ 4,534.86 Each (Exc. GST)
₹ 5,351.13
₹ 5,351.13 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
12 m
Output Type
PNP NO+NC
Switching Mode
Light / Dark switching
Electrical Connection
Terminal Block
Maximum dc Voltage
30V
Terminal Type
Terminal
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Housing Material
ABS, PC
Minimum Operating Temperature
-15°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PTL
Standards Met
CE
Country of Origin
China