RS PRO Pneumatic Roundline Cylinder - 25mm Bore, 100mm Stroke, ISO 6432 Series, Double Acting

Technical Document
Specifications
Brand
RS ProManufacturer Series
ISO 6432
Bore
25mm
Stroke
100mm
Action
Double
Port Connection
G 1/8
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
₹ 5,649.57
₹ 5,649.57 Each (Exc. GST)
₹ 6,666.49
₹ 6,666.49 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,649.57
₹ 5,649.57 Each (Exc. GST)
₹ 6,666.49
₹ 6,666.49 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 5,649.57 |
5 - 9 | ₹ 5,400.32 |
10+ | ₹ 5,246.03 |
Technical Document
Specifications
Brand
RS ProManufacturer Series
ISO 6432
Bore
25mm
Stroke
100mm
Action
Double
Port Connection
G 1/8
Cushioning Type
Buffer
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy