RS PRO Pneumatic Compact Cylinder - 40mm Bore, 25mm Stroke, Double Acting

Technical Document
Specifications
Brand
RS ProStroke
25mm
Bore
40mm
Action
Double
Length
77mm
Cushioning Type
Not Cushioned
Dimensions
77 x 55 x 55mm
Width
55mm
Maximum Operating Pressure
10 bar
Height
55mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
₹ 7,870.86
₹ 7,870.86 Each (Exc. GST)
₹ 9,287.61
₹ 9,287.61 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,870.86
₹ 7,870.86 Each (Exc. GST)
₹ 9,287.61
₹ 9,287.61 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
25mm
Bore
40mm
Action
Double
Length
77mm
Cushioning Type
Not Cushioned
Dimensions
77 x 55 x 55mm
Width
55mm
Maximum Operating Pressure
10 bar
Height
55mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy