RS PRO Pneumatic 5 port Valve Actuator - Double Acting, 3 → 8bar Operating Pressure

RS Stock No.: 805-6036Brand: RS PRO
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Brand

RS Pro

Number of Ports Supported

5

Actuator Type

Pneumatic

Function

Double Acting

Maximum Torque

11.5Nm

Operating Pressure Range

3 → 8bar

Country of Origin

China

Product details

RS Pneumatic Actuators

RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.

Features:

Indicator:

A position indicator with NAMUR mounting as standard

Pinion:

The hardened alloy steel pinion is precision ground and nickel plated to reduce friction

Actuator Body:

Hard anodised aluminium body to protect against wear

End Caps:

Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements

Pistons:

The precisely balanced pistons are fitted with high quality rings and guides

High Performance Springs:

High tensile steel springs coated with zinc phosphate

O-rings:

NBR O-rings provide trouble-free operation

Stock information temporarily unavailable.

₹ 5,707.95

₹ 5,707.95 Each (Exc. GST)

₹ 6,735.38

₹ 6,735.38 Each (inc. GST)

RS PRO Pneumatic 5 port Valve Actuator - Double Acting, 3 → 8bar Operating Pressure
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,707.95

₹ 5,707.95 Each (Exc. GST)

₹ 6,735.38

₹ 6,735.38 Each (inc. GST)

RS PRO Pneumatic 5 port Valve Actuator - Double Acting, 3 → 8bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Ports Supported

5

Actuator Type

Pneumatic

Function

Double Acting

Maximum Torque

11.5Nm

Operating Pressure Range

3 → 8bar

Country of Origin

China

Product details

RS Pneumatic Actuators

RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.

Features:

Indicator:

A position indicator with NAMUR mounting as standard

Pinion:

The hardened alloy steel pinion is precision ground and nickel plated to reduce friction

Actuator Body:

Hard anodised aluminium body to protect against wear

End Caps:

Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements

Pistons:

The precisely balanced pistons are fitted with high quality rings and guides

High Performance Springs:

High tensile steel springs coated with zinc phosphate

O-rings:

NBR O-rings provide trouble-free operation