RS PRO Plug In Timer Relay, 230V ac, 4-Contact, 0.1 → 1s, 1-Function, 4PDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 1s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
3A
Maximum Voltage
230V ac
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China
₹ 2,774.57
₹ 2,774.57 Each (Exc. GST)
₹ 3,273.99
₹ 3,273.99 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,774.57
₹ 2,774.57 Each (Exc. GST)
₹ 3,273.99
₹ 3,273.99 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 2,774.57 |
5 - 9 | ₹ 2,652.16 |
10+ | ₹ 2,576.39 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 1s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
3A
Maximum Voltage
230V ac
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China