RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Resistance
180Ω
Coil Power
1.2W
Height
36mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CUR E125370, UL E125370
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
1.5kV ac
Depth
21.5mm
Maximum Switching Power AC
2.4 kVA
Maximum Switching Power DC
300 W
Application
Power
Country of Origin
Taiwan, Province Of China
Product details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

₹ 760.09
₹ 760.09 Each (Exc. GST)
₹ 896.91
₹ 896.91 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 760.09
₹ 760.09 Each (Exc. GST)
₹ 896.91
₹ 896.91 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 760.09 |
5 - 9 | ₹ 743.47 |
10+ | ₹ 503.37 |

Technical Document
Specifications
Brand
RS ProCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28mm
Coil Resistance
180Ω
Coil Power
1.2W
Height
36mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
CUR E125370, UL E125370
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
1.5kV ac
Depth
21.5mm
Maximum Switching Power AC
2.4 kVA
Maximum Switching Power DC
300 W
Application
Power
Country of Origin
Taiwan, Province Of China
Product details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
