RS PRO, Plug Cable Mount N Connector, 50Ω, Clamp, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp, Solder
Body Orientation
Straight
Cable Type
RG213
Size
Medium
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China
₹ 890.48
₹ 890.48 Each (Exc. GST)
₹ 1,050.77
₹ 1,050.77 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 890.48
₹ 890.48 Each (Exc. GST)
₹ 1,050.77
₹ 1,050.77 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | ₹ 890.48 |
20 - 49 | ₹ 851.19 |
50+ | ₹ 826.87 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp, Solder
Body Orientation
Straight
Cable Type
RG213
Size
Medium
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China