RS PRO, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
MCX Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG405
Size
Micro Miniature
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap On
Country of Origin
Taiwan, Province Of China
Product details
MCX Straight Plugs
From the trusted RS Pro brand, a series of 50 Ω MCX connectors. These MCX straight solder plugs have gold plated brass bodies and gold plated brass contacts. This high-quality range of MCX connectors are designed for use from DC to 6 GHz. Similar to SMB connectors, however they are 30% smaller in size making them ideal for space critical applications. Typically used in the mobile telecommunication and GPS markets.
₹ 461.71
₹ 461.71 Each (Exc. GST)
₹ 544.82
₹ 544.82 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 461.71
₹ 461.71 Each (Exc. GST)
₹ 544.82
₹ 544.82 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 461.71 |
10 - 24 | ₹ 441.34 |
25 - 49 | ₹ 428.73 |
50 - 99 | ₹ 416.82 |
100+ | ₹ 400.15 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
MCX Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG405
Size
Micro Miniature
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap On
Country of Origin
Taiwan, Province Of China
Product details
MCX Straight Plugs
From the trusted RS Pro brand, a series of 50 Ω MCX connectors. These MCX straight solder plugs have gold plated brass bodies and gold plated brass contacts. This high-quality range of MCX connectors are designed for use from DC to 6 GHz. Similar to SMB connectors, however they are 30% smaller in size making them ideal for space critical applications. Typically used in the mobile telecommunication and GPS markets.