RS PRO PLM Series Elbow Fitting, Tube-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Elbow Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
PLM
Inlet Port
Push In 8 mm
Number of Inlet Ports
1
Outlet Port
Push In 8 mm
Number of Outlet Ports
1
Maximum Operating Pressure
10.2 bar
Country of Origin
Korea, Republic Of
₹ 646.75
₹ 646.75 Each (Exc. GST)
₹ 763.17
₹ 763.17 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 646.75
₹ 646.75 Each (Exc. GST)
₹ 763.17
₹ 763.17 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Elbow Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
PLM
Inlet Port
Push In 8 mm
Number of Inlet Ports
1
Outlet Port
Push In 8 mm
Number of Outlet Ports
1
Maximum Operating Pressure
10.2 bar
Country of Origin
Korea, Republic Of