RS PRO Pliers, 125 mm Overall, Bent Tip, 150mm Jaw
RS Stock No.: 276-8148Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlier Type
Gripping Pliers
Number of Pieces
1
Overall Length
125 mm
Tip Style
Bent
Material
Steel
Jaw Length
150mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
₹ 6,979.94
₹ 6,979.94 Each (Exc. GST)
₹ 8,236.33
₹ 8,236.33 Each (inc. GST)
RS PRO Pliers, 125 mm Overall, Bent Tip, 150mm Jaw
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,979.94
₹ 6,979.94 Each (Exc. GST)
₹ 8,236.33
₹ 8,236.33 Each (inc. GST)
RS PRO Pliers, 125 mm Overall, Bent Tip, 150mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Gripping Pliers
Number of Pieces
1
Overall Length
125 mm
Tip Style
Bent
Material
Steel
Jaw Length
150mm
Country of Origin
United Kingdom